RS PRO Adhesive Lined Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS Stock No.:
- 234-5892
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$18.91
(exc. GST)
$20.80
(inc. GST)
304 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $18.91 |
5 + | $15.57 |
**price indicative
- RS Stock No.:
- 234-5892
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sleeve Diameter | 4.8mm | |
Colour | Black | |
Shrunk Diameter | 1.6mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | 3:1 | |
Sleeve Length | 1.22m | |
Material | Polyolefin | |
Flame Retardant | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sleeve Diameter 4.8mm | ||
Colour Black | ||
Shrunk Diameter 1.6mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Related links
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 33mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 95mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 22mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 16mm Sleeve Dia. x 1.22m Length 3:1 Ratio