RS PRO Adhesive Lined Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS Stock No.:
- 234-5891
- Brand:
- RS PRO
1 / 1
Bulk discount available
Subtotal (1 unit)**
$41.25
(exc. GST)
$45.37
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $41.25 |
5 + | $33.95 |
**price indicative
- RS Stock No.:
- 234-5891
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sleeve Diameter | 38.1mm | |
Colour | Black | |
Shrunk Diameter | 13mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | 3:1 | |
Sleeve Length | 1.22m | |
Material | Polyolefin | |
Flame Retardant | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sleeve Diameter 38.1mm | ||
Colour Black | ||
Shrunk Diameter 13mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Related links
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 38.1mm Sleeve Dia....
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 180mm Sleeve Dia....
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 6.4mm Sleeve Dia....
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 12.7mm Sleeve Dia....
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 16mm Sleeve Dia. x...
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 12mm Sleeve Dia. x...
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 22mm Sleeve Dia. x...
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 4.8mm Sleeve Dia....