HellermannTyton Halogen Free Heat Shrink Tubing, Transparent 12.7mm Sleeve Dia. x 5m Length, HIS-PACK Series
- RS Stock No.:
- 216-4212
- Distrelec Article No.:
- 110-27-455
- Mfr. Part No.:
- 300-31273 HIS-PACK-12.7/6.4-PO-X-CL
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 unit)*
$64.90
(exc. GST)
$71.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 January 2026
- Plus 14 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.90 |
*price indicative
- RS Stock No.:
- 216-4212
- Distrelec Article No.:
- 110-27-455
- Mfr. Part No.:
- 300-31273 HIS-PACK-12.7/6.4-PO-X-CL
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 12.7mm | |
| Colour | Transparent | |
| Shrunk Diameter | 6.4mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Sleeve Length | 5m | |
| Halogen Free | Yes | |
| Series | HIS-PACK | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 12.7mm | ||
Colour Transparent | ||
Shrunk Diameter 6.4mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Sleeve Length 5m | ||
Halogen Free Yes | ||
Series HIS-PACK | ||
- COO (Country of Origin):
- CN
The HellermannTyton 300-31273 HIS Pack is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion. It has thin wall and it is flexible.
It is RoHS compliant
Related links
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-3 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TCN24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
