HellermannTyton Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 5m Length, HIS-PACK Series

This image is representative of the product range

Subtotal (1 unit)*

$64.09

(exc. GST)

$70.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.09

*price indicative

RS Stock No.:
216-4214
Distrelec Article No.:
110-27-438
Mfr. Part No.:
300-31272 HIS-PACK-12.7/6.4-PO-X-RD
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

12.7mm

Colour

Red

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Sleeve Length

5m

Halogen Free

No

Series

HIS-PACK

COO (Country of Origin):
CN

The HellermannTyton 300-31272 HIS Pack is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion. It has thin wall and it is flexible.


It is RoHS compliant

Related links