- RS Stock No.:
- 194-6401
- Mfr. Part No.:
- 311-00959 TK20-9.5/4.8-PVDF-CL
- Brand:
- HellermannTyton
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$1,237.03
(exc. GST)
$1,360.73
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $1,237.03 | $24.741 |
*price indicative |
- RS Stock No.:
- 194-6401
- Mfr. Part No.:
- 311-00959 TK20-9.5/4.8-PVDF-CL
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Typical applications of this translucent tubing are where high-temperature performance is required. Also very suitable for applications that ask for visual inspection of covered components, or if a low friction surface is needed. TK20 is also used as oil stop for energy cables.This thin walled, translucent heat shrink tubing is often used for chemical applications.
Semi-rigid heat shrinkable tubing made of PVDF
Thin wall and tough
For higher temperature applications
Very good mechanical strength, abrasion resistance and chemical resistance
Self extinguishing
Thin wall and tough
For higher temperature applications
Very good mechanical strength, abrasion resistance and chemical resistance
Self extinguishing
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 9.5mm |
Colour | Clear |
Shrunk Diameter | 4.8mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | Polyvinylidene Fluoride |
Standards Met | RoHS |
Series | TK20 |
Related links
- Clear Heat Shrink Tubing
- RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing
- Phoenix Contact Halogen Free Heat Shrink Tubing, White x 15mm Length