HellermannTyton Heat Shrink Tubing, Clear 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, TK20 Series
- RS Stock No.:
- 194-6397
- Mfr. Part No.:
- 311-00249 TK20-2.4/1.2-PVDF-CL
- Brand:
- HellermannTyton
Subtotal (1 unit)**
$4.05
(exc. GST)
$4.45
(inc. GST)
111 In Global stock for delivery within 10 working day(s)*
125 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $4.05 |
**price indicative
- RS Stock No.:
- 194-6397
- Mfr. Part No.:
- 311-00249 TK20-2.4/1.2-PVDF-CL
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 2.4mm | |
Colour | Clear | |
Shrunk Diameter | 1.2mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1.2m | |
Material | Polyvinylidene Fluoride | |
Operating Temperature Range | -55 → +175 °C | |
Standards Met | RoHS | |
Series | TK20 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 2.4mm | ||
Colour Clear | ||
Shrunk Diameter 1.2mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Material Polyvinylidene Fluoride | ||
Operating Temperature Range -55 → +175 °C | ||
Standards Met RoHS | ||
Series TK20 | ||
Related links
- HellermannTyton Heat Shrink Tubing TK20 Series
- HellermannTyton Heat Shrink Tubing TK20 Series
- HellermannTyton Heat Shrink Tubing TK20 Series
- HellermannTyton Heat Shrink Tubing TK20 Series
- HellermannTyton Heat Shrink Tubing TK20 Series
- HellermannTyton Heat Shrink Tubing TK20 Series
- HellermannTyton Heat Shrink Tubing TK20 Series
- HellermannTyton Heat Shrink Tubing TK20 Series