HellermannTyton Adhesive Lined Heat Shrink Tubing, Clear 6mm Sleeve Dia. x 50mm Length 4:1 Ratio, TG40 Series
- RS Stock No.:
- 181-6794
- Mfr. Part No.:
- 317-00037 TG40-6/1.27 50mm-PO-X-CL
- Brand:
- HellermannTyton
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
$32.30
(exc. GST)
$35.53
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $32.30 | $0.323 |
*price indicative
- RS Stock No.:
- 181-6794
- Mfr. Part No.:
- 317-00037 TG40-6/1.27 50mm-PO-X-CL
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HellermannTyton Heat Shrink and Cold Shrink Sleeve
The HellermannTyton heat shrink and cold shrink sleeve is an adhesive lined, heat shrink tubing material supplied as a continuous tube that is printable on both the sides. This white colour sleeves belongs to the TG40 series. It contains polyolefin compound and has good tensile strength and resistance to organic solvents and chemicals. It has a 6mm sleeve, 1.27mm shrunk diameter and 50mm length. It has a shelf of life up to 5 years.
Features and Benefits
• Highly flexible
• No breakdown
• Operating temperature ranges between -55°C and 125°C
• Shrink ratio 4:1
• No breakdown
• Operating temperature ranges between -55°C and 125°C
• Shrink ratio 4:1
Applications
• Automation technology
• Harness
• Marine application
• Protecting wire bundles
• Harness
• Marine application
• Protecting wire bundles
Certifications
• ASTM D 2671
• IEC243
• SAE-AMS-DTL 23053
• UL approved
• VG 95343-5
• IEC243
• SAE-AMS-DTL 23053
• UL approved
• VG 95343-5
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 6mm |
Colour | Clear |
Shrunk Diameter | 1.27mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4:1 |
Sleeve Length | 50mm |
Flame Retardant | Yes |
Series | TG40 |
Related links
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 6mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Clear 8mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Clear 12mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 8mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Clear 6mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Clear 3mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Clear 24mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Clear 12mm...