Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 63.5mm Sleeve Dia. x 152mm Length 5.6:1 Ratio, FIT-621 Series
- RS Stock No.:
- 170-3283
- Mfr. Part No.:
- F62121/2 BK072
- Brand:
- Alpha Wire
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$147.83
(exc. GST)
$162.61
(inc. GST)
Units | Per unit |
1 - 14 | $147.83 |
15 - 49 | $146.49 |
50 + | $144.62 |
- RS Stock No.:
- 170-3283
- Mfr. Part No.:
- F62121/2 BK072
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Heatshrink sleeving with 6:1 shrink ratio
Supplied in 3 lengths of 152.4 mm each.
Self-adhesive polyolefin heatshrink sleeving with a shrink ratio of approximately 6:1 at +120 °C.
The internal adhesive coating guarantees sealing.
Length shrinkage is approximately ±10%.
This sleeving is non-corrosive and mould-resistant, and can therefore be used for both indoor and outdoor repairs.
Self-adhesive polyolefin heatshrink sleeving with a shrink ratio of approximately 6:1 at +120 °C.
The internal adhesive coating guarantees sealing.
Length shrinkage is approximately ±10%.
This sleeving is non-corrosive and mould-resistant, and can therefore be used for both indoor and outdoor repairs.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 63.5mm |
Colour | Black |
Shrunk Diameter | 12.7mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 5.6:1 |
Sleeve Length | 152mm |
Material | Polyolefin |
Operating Temperature Range | -55 → +90 °C |
Series | FIT-621 |
Related links
- Clear Heat Shrink Tubing
- RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing
- Phoenix Contact Halogen Free Heat Shrink Tubing, White x 15mm Length