Recently searched

    HellermannTyton Halogen Free Heat Shrink Tubing, Green/Yellow 4.8mm Sleeve Dia. x 1m Length 2:1 Ratio, TFN21 Series

    Bulk discount available

    Subtotal (1 box of 24 units)**

    $107.89

    (exc. GST)

    $118.68

    (inc. GST)

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    Per unit**
    1 - 14$107.89$4.495
    15 - 49$104.13$4.339
    50 +$100.99$4.208

    **price indicative

    RS Stock No.:
    133-1771
    Mfr. Part No.:
    309-60138 TFN21 4.8/2.4-PO-X-GNYE
    Brand:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HellermannTyton

    Sleeve Diameter

    4.8mm

    Colour

    Green/Yellow

    Shrunk Diameter

    2.4mm

    Sleeve Type

    Heat Shrink

    Adhesive Lined

    No

    Shrink Ratio

    2:1

    Sleeve Length

    1m

    Material

    Polyolefin

    Operating Temperature Range

    -55 → +135 °C

    Flame Retardant

    Yes

    Halogen Free

    Yes

    Standards Met

    cULus Recognised, UL, UL 224

    Series

    TFN21

    Related links