- RS Stock No.:
- 718-2897
- Mfr. Part No.:
- 202K163-100/86-0
- Brand:
- TE Connectivity
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$46.17
(exc. GST)
$50.79
(inc. GST)
Units | Per unit |
1 - 14 | $46.17 |
15 - 49 | $44.31 |
50 + | $42.45 |
- RS Stock No.:
- 718-2897
- Mfr. Part No.:
- 202K163-100/86-0
- Brand:
- TE Connectivity
Technical data sheets
- Moulded Boot Straight size 63
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
Legislation and Compliance
Product Details
Zero Halogen (Lipped) - 202K1 and 222K1 Series
Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.
Features and benefits
• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
Note
If boots are used with sealant kit stock no. 239-1516, this kit does not meet the zero halogen properties of type - 100 boots
Standards
DEF STAN 59/97 issue 3 Type DF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Straight |
Inside Diameter Primary | 43mm |
Inside Diameter Secondary | 25mm |
Adhesive Lined | Yes |
Material | LFH Polyolefin |
Number of Breakouts | 1 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |
Shrunk Diameter Primary | 28.2mm |
Shrunk Diameter Secondary | 9.9mm |
Series | 202K1 |
Related links
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- TE Connectivity Straight 30mm
- TE Connectivity Straight Black 43mm
- TE Connectivity Straight 25mm
- TE Connectivity Straight 52mm
- TE Connectivity Right Angle 24mm