- RS Stock No.:
- 180-553
- Mfr. Part No.:
- 202C621-50-0
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each
$54.28
(exc. GST)
$59.71
(inc. GST)
Units | Per unit |
1 - 14 | $54.28 |
15 - 49 | $52.12 |
50 + | $49.95 |
- RS Stock No.:
- 180-553
- Mfr. Part No.:
- 202C621-50-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Uniboot, High Performance - 202C6 Series
High performance elastomeric blend of polymers, offering an excellent fluid resistance.
Excellent fuel resistance
Low profile
Rugged
Lightweight
Low profile
Rugged
Lightweight
Note
The illustration shows the product as supplied (top) and after unrestricted recovery (bottom)
Specifications
Attribute | Value |
---|---|
Type | Straight |
Inside Diameter Primary | 22.4mm |
Inside Diameter Secondary | 17.8mm |
Adhesive Lined | No |
Material | Polymer |
Number of Breakouts | 1 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 11.7mm |
Shrunk Diameter Secondary | 8.1mm |
Series | 202C6 |
Related links
- TE Connectivity Black, Fluid Resistant Elastomer
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin...
- TE Connectivity Right Angle 60mm
- TE Connectivity Straight Black 60mm
- TE Connectivity Straight 50Ω Cable Mount SMA Connector, Solder...
- TE Connectivity Straight 75Ω Panel Mount BNC Connector Silver,...
- TE Connectivity Heat Shrink Boot Black 20mm
- TE Connectivity Straight 75Ω Cable Mount BNC Connector Silver URM 70