RS PRO 1 kW Infrared (IR) Heat Lamp 370 mm, 230V
- RS Stock No.:
- 796-0353
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.58
(exc. GST)
$44.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 07 September 2026
- Plus 20 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.58 |
| 5 + | $33.40 |
*price indicative
- RS Stock No.:
- 796-0353
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power | 1kW | |
| Product Type | Infrared (IR) Heat Lamp | |
| Voltage | 230V | |
| Length | 370mm | |
| Diameter | 10mm | |
| Lamp Finish | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power 1kW | ||
Product Type Infrared (IR) Heat Lamp | ||
Voltage 230V | ||
Length 370mm | ||
Diameter 10mm | ||
Lamp Finish Clear | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Clear Infrared Lamps
Need a high-quality clear infrared lamp then RS PRO has the ideal solution. Our clear infrared lamps are designed for heating and instant shortwave drying. These lamps are suitable for universal orientations so will suit most installation positions.
Why would you choose these infrared lamps?
These lamps are dimmable, effective, reliable, and economical to run. They are available in various lengths, and wattages and can be temperature controlled via a power regulator. Visually you can see the quality of the construction as they are manufactured from quartz 10 mm in diameter, convert virtually all the electrical power into heat with low energy loss and when switched on produce instant heat.
Features and Benefits
Lamp Base Options
Caution
Even though these Infrared Lamps (IR) are easy to install and replace, always be cautious. Avoid touching the tube with bare hands and keep in mind that oil might harm quartz operation and ultimately reduce lamp life.
Applications
Clear infrared lamps are used for radiant heating and are popular in applications that require instant shortwave drying. They are also suitable for use in heated counters in restaurants and cafes.
Related links
- RS PRO 1000 W Infrared (IR) Heat Lamp 370 mm, 230V
- RS PRO 1000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230V
- RS PRO 1000 W R7S Infrared (IR) Heat Lamp 254 mm, 230V
- RS PRO 500 W Infrared (IR) Heat Lamp 210 mm, 230V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 220 mm, 230V
- RS PRO 500 W SK15 Infrared (IR) Heat Lamp 216 mm, 230V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 254 mm, 230V

