Steinel 089641 630 °C max Corded 2200 W, 2-Pin (EU)

Subtotal (1 unit)*

$308.38

(exc. GST)

$339.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.38

*price indicative

RS Stock No.:
479-416
Mfr. Part No.:
089641
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Heat Gun

Power Rating

2200W

Corded/Cordless

Corded

Voltage

230V

Maximum Operating Temperature

630°C

Plug Type

2-Pin (EU)

Maximum Air Flow

500L/min

Model Number

089641

Cable Length

7.5m

Overall Length

253mm

Minimum Operating Temperature

630°C

Standards/Approvals

VDE CE

Overall Width

87mm

Overall Height

200mm

Weight

191kg

The Steinel HeatMatic is the go-to hot air blower for vehicle wrapping professionals. It offers infinitely adjustable temperatures from 80 to 630 °C. Its airflow rate, adjustable in three stages from 150 to 500 l/min, ensures optimal control for precise and efficient results.

2200 W Output

Suitable for pluggable nozzles

3 air volume levels

VDE approved

CE compliant

Related links