RS PRO White Beanie

  • RS Stock No. 137-0295
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro Original Cuffed Beanie

RS Pro Original Cuffed Beanie hat provides a comfortable and warm fit with a one size fit. The Beanie has a double layered knit and is made from soft touch acrylic.

FEATURES and BENEFITS:

Cuffed Beanie Hat One size
100% Acrylic
Soft touch
Double layered knit
Comfortable fit
Warm

Multi-Functional Headwear

Specifications
Attribute Value
Colour White
Adjustable Yes
52 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 6.84
(exc. GST)
$ 7.52
(inc. GST)
units
Per unit
1 +
$6.84
Related Products
Sport look bump cap, with large mesh panel ...
Description:
Sport look bump cap, with large mesh panel on the top, allowing maximum airflow. Reflective stripes for enhanced safety and style. Hook and loop adjustable size. CE certifiedLong peak (7cm) for maximum protection against shock and lightInner ABS shell and ...
Modern style bump cap in Hi-Visibility colours. Mesh ...
Description:
Modern style bump cap in Hi-Visibility colours. Mesh panel on the back which, together with the ventilation holes on the internal shell, help cooling comfort. Hook and loop adjustable size. CE certifiedLong peak (7cm) for maximum protection against shock and ...
Introducing the RS PRO short peaked bump cap. ...
Description:
Introducing the RS PRO short peaked bump cap. This high-quality bump cap is a versatile piece of personal protective equipment that can be used across many applications where there is a risk of obtaining a minor head bump or laceration ...
Ergonomically designed to fit most face shapes, this ...
Description:
Ergonomically designed to fit most face shapes, this respirator has a soft outer net cover to protect and retain its shape. Ultrasound welded and metal free, this respirator works efficiently to reduce heat inside the mask and provides comfort when ...