Amphenol 19 Way Female HDMI Connector
- RS Stock No.:
- 240-1656
- Distrelec Article No.:
- 303-52-732
- Mfr. Part No.:
- HDMIFTV2AZN
- Brand:
- Amphenol
Bulk discount available
Price Each**
$271.75
(exc. GST)
$298.93
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $271.75 |
5 - 9 | $266.86 |
10 - 24 | $262.06 |
25 - 49 | $257.35 |
50 + | $252.73 |
**price indicative
- RS Stock No.:
- 240-1656
- Distrelec Article No.:
- 303-52-732
- Mfr. Part No.:
- HDMIFTV2AZN
- Brand:
- Amphenol
Related links
- Amphenol 19 Way Female HDMI Connector
- HARTING 19 Way Female HDMI Connector
- RS PRO 19 Way Female HDMI Connector
- Neutrik Standard 19 Way Female HDMI Connector
- RS PRO Standard 19 Way Female HDMI Connector
- Bulgin 19 Way Female HDMI Connector 30 V ac
- Amphenol 19 Way Male HDMI Connector
- Samtec Standard 19 Way Female HDMI Connector 40 V