Van Damme High Speed, 15m Male HDMI Ethernet to Male HDMI Ethernet
- RS Stock No.:
- 813-4410
- Mfr. Part No.:
- 104-114-215
- Brand:
- Van Damme
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$153.78
(exc. GST)
$169.16
(inc. GST)
- RS Stock No.:
- 813-4410
- Mfr. Part No.:
- 104-114-215
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Length | 15m | |
| Connector 1 | HDMI Ethernet | |
| Connector 2 | HDMI Ethernet | |
| HDMI Version | High Speed | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Length 15m | ||
Connector 1 HDMI Ethernet | ||
Connector 2 HDMI Ethernet | ||
HDMI Version High Speed | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||

