RS PRO HDMI 1.4, 10m Male HDMI to Male HDMI High Speed 4Kpixels
- RS Stock No.:
- 286-3316
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 286-3316
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 10m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| HDMI Cable Speed | High Speed | |
| HDMI Version | HDMI 1.4 | |
| Maximum Resolution | 4Kpixels | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 10m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
HDMI Cable Speed High Speed | ||
HDMI Version HDMI 1.4 | ||
Maximum Resolution 4Kpixels | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
- COO (Country of Origin):
- CN
The RS Pro HDMI Cable is a specification that combines video and audio into a single digital interface for use with DVD players, digital television players, set top boxes and other audio visual devices. HDMI supports standard, enhanced, or high definition video plus standard to multi channel surround sound audio.
Metal hoods
Gold flash contacts
HDMI Ethernet channel
CE and UKCA approvals
REACH and RoHS compliant
Gold flash contacts
HDMI Ethernet channel
CE and UKCA approvals
REACH and RoHS compliant
