StarTech.com 2 port HDMI to VGA Video Converter HDMI Cable 2 m Length 1920 x 1080 pixel Maximum Resolution
- RS Stock No.:
- 213-3165
- Distrelec Article No.:
- 302-14-299
- Mfr. Part No.:
- VGA2HDMM2M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$127.15
(exc. GST)
$139.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.15 |
*price indicative
- RS Stock No.:
- 213-3165
- Distrelec Article No.:
- 302-14-299
- Mfr. Part No.:
- VGA2HDMM2M
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Video Input | HDMI | |
| Product Type | Video Converter HDMI Cable | |
| Video Output | VGA | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS, REACH, FCC, CE | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Input HDMI | ||
Product Type Video Converter HDMI Cable | ||
Video Output VGA | ||
Number of Video Outputs 2 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Cable Length 2m | ||
Standards/Approvals RoHS, REACH, FCC, CE | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech.com VGA to HDMI Converter Cable with USB, 2m - VGA2HDMM2M
This video converter cable from StarTech.com lets you connect your video graphics array (VGA) output to a high-definition monitor or television. The cable has a VGA connector on one end and a high definition multimedia interface (HDMI) connector on the other. You can use it at home for movies or in the office for presentations.
Audio supportThis video converter has an extra universal serial bus (USB) adapter that supplies power to the cable and clear multi-channel audio to HDMI televisions.
Rugged constructionWith polyvinyl chloride (PVC) housing material, this cable is robust and withstands impact, making it ideal for use in harsh environments.
High-quality graphicsThis adapter ensures you're getting the best quality from your VGA video card and supports resolutions up to 1920 x 1080 pixels (1080p) for a crisp display.
• Ample length of 2m for flexible setup• Operating temperature range of 0°C to +70°C for use in demanding conditions
The Startech VGA to HDMI converter cable with USB audio support & power has length up to 2 meter. The cable lets you connect the VGA output on your desktop or laptop directly to an HDMI input on a monitor, TV, or projector without any additional cords.
FAQs
Analog to digital converter cable
Wide display compatibility
High picture clarity
Easy setup
Can the connectors on this converter withstand corrosion?
Yes, they can. The connectors are gold-plated to ensure resistance to corrosion, so you don't have to worry about rust.
Related links
- StarTech.com 2 port SDI to SDI, HDMI Video Converter 230 m Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Video Converter 189.5 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to RCA Video Converter 108 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port VGA to HDMI Video Converter 260 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 245 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 250 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to USB Video Capture Module 1 m Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to HDMI Emulator 80 mm Length 1920 x 1080 pixel Maximum Resolution