- RS Stock No.:
- 775-4082
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 775-4082
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Explosion Proof LED Lamp
These explosion proof LED lamps can replace existing indoor and outdoor explosion proof metal halide floodlights. Their 110° beam angle allows you to aim maximum brightness directly into preferred areas. These lamps are light and convenient to install and use.
Ideal LED solution for chemical plants, oil refineries, gas plants, boiler rooms and mines
Up to 50% energy savings
Durable and shock resistant
Integrated electronic LED driver
IP65 rated
Up to 50% energy savings
Durable and shock resistant
Integrated electronic LED driver
IP65 rated
Approvals
ATEX Code(Surface Industries): Ex d ⅡC T6 Gb or Ex d ⅡB+H2 T6 Gb IP65
Type of protection: d (flameproof enclosure)
Area of classification: Zones 0, 1 and 2 / Gas group ⅡA, ⅡB+H2
Temperature classification (gases): T6
Type of protection: d (flameproof enclosure)
Area of classification: Zones 0, 1 and 2 / Gas group ⅡA, ⅡB+H2
Temperature classification (gases): T6
Specifications
Attribute | Value |
---|---|
Type | Explosion Proof Lamp |
Temperature Classification | T6 |
Wattage | 55 W |
Lamp Type | LED |
Voltage Rating | 100 → 240 V ac |
Length | 514 mm |
Width | 321 mm |
Individual Lamp Wattage | 55W |
Hazardous Area Certification | ATEX |