DTS 1 x 74 W LED Fixture Hazardous Area Light Fitting, 2, 22, LED, Temp T6, 100 → 254 V ac, ATEX, IECEx
- RS Stock No.:
- 173-5621
- Mfr. Part No.:
- EVNL265-0000
- Brand:
- DTS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-5621
- Mfr. Part No.:
- EVNL265-0000
- Brand:
- DTS
Technical data sheets
Legislation and Compliance
Product Details
DTS 71W LED Fixture Hazardous Area Light Fitting
The DTS 71W LED Fixture Hazardous Area Light is EVNL series lighting device. It is an ideal lighting device for the most challenging and harsh environments. Use of LED technology has many advantages over the conventional lighting technology like decreased power consumption and thus cost savings on electricity bills, increased life expectancy and many more. Its highly advanced protection and tolerance features make it highly suitable for effectively dealing with the modern day industrial challenges and requirements. The LED has a light output up to 5, 262lm. It has a lifespan of about 50,000 hours.
Features and Benefits
• UV protected polycarbonate diffuser to protect from harsh environments
• Double central locking for ingress protection
• Easily mountable and removable gear tray which enables easy maintenance
• Tough body made of reinforced polyester for high impact tolerance
• Automatic switch off option for safety while maintenance
• Includes accessories like cable glands, plugs and zinc plated steel brackets for ceiling mounting
• Safe range of operating temperature from -20°C to 55°C
• Five wires type wiring configuration
• Gas zone 2 and 22 protection
• Double central locking for ingress protection
• Easily mountable and removable gear tray which enables easy maintenance
• Tough body made of reinforced polyester for high impact tolerance
• Automatic switch off option for safety while maintenance
• Includes accessories like cable glands, plugs and zinc plated steel brackets for ceiling mounting
• Safe range of operating temperature from -20°C to 55°C
• Five wires type wiring configuration
• Gas zone 2 and 22 protection
Applications
• Chemical Factories
• Refineries
• Refineries
Certifications
• IP66 rated
• ATEX Certified
• IECEx Certified
• ATEX Certified
• IECEx Certified
Specifications
Attribute | Value |
---|---|
Type | LED Fixture |
Zone Classification | 2, 22 |
Temperature Classification | T6 |
Wattage | 1 x 74 W |
Lamp Type | LED |
Voltage Rating | 100 → 254 V ac |
Lamp Size | T8 |
Length | 1670 mm |
Width | 170.5 mm |
Individual Lamp Wattage | 71W |
Number of Lamps | 1 |
Hazardous Area Certification | ATEX, IECEx |
Series | EVNL |
Current Rating | 0.34 A @ 230 V ac |