- RS Stock No.:
- 750-4726
- Mfr. Part No.:
- 56005
- Brand:
- Freecom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 750-4726
- Mfr. Part No.:
- 56005
- Brand:
- Freecom
Technical data sheets
Legislation and Compliance
Product Details
Freecom Mobile Drive XXS USB 3.0
Freecom Mobile Drive XXS 2.5 inch External Hard Drive with USB 3.0 connectivity for ultra fast data transfer speed.
The Mobile Drive XXS 3.0 is USB bus powered, no additional, long cables or power adapters are needed to use the drive Ideal for Data storage: save all your data, digital photos, videos, MP3s, business information on the Mobile Drive XXS 3.0
The Mobile Drive XXS 3.0 is USB bus powered, no additional, long cables or power adapters are needed to use the drive Ideal for Data storage: save all your data, digital photos, videos, MP3s, business information on the Mobile Drive XXS 3.0
Compact size, fits easily into your pocket
Designed with unique form-fitting injection moulded rubber for optimal grip
USB 3.0 for ultra fast data transfer speed. Can also be connected to USB 2
Power via USB port, no need to carry a bulky AC adapter
No cooling fan, ensures quiet operation
The perfect storage extension for your notebook or desktop computer
Perfectly suited for making easy "drag & drop backups of your important files
Designed with unique form-fitting injection moulded rubber for optimal grip
USB 3.0 for ultra fast data transfer speed. Can also be connected to USB 2
Power via USB port, no need to carry a bulky AC adapter
No cooling fan, ensures quiet operation
The perfect storage extension for your notebook or desktop computer
Perfectly suited for making easy "drag & drop backups of your important files
Microsoft Windows XP SP2, Microsoft Windows 7, Microsoft Windows Vista, Apple MacOS X 10.4.8 or later
Operating Systems:
Mobile Hard Drives
Specifications
Attribute | Value |
---|---|
Model | Mobile Drive XXS |
Hard Drive Type | HDD |
Internal/External | External |
Capacity | 500 GB |
Dimensions | 109 x 79 x 13mm |
Length | 109mm |
Width | 79mm |
Height | 13mm |