- RS Stock No.:
- 666-1828
- Mfr. Part No.:
- WDBKXH5000ASL-EESN
- Brand:
- Western Digital
- RS Stock No.:
- 666-1828
- Mfr. Part No.:
- WDBKXH5000ASL-EESN
- Brand:
- Western Digital
Legislation and Compliance
Product Details
Western Digital MyPassport Essential
The Western Digital My Passport Essential USB 3.0 Portable Hard Drive is the world's number one selling portable drive which offers high capacity storage. Put your digital life on the stylishly small Western Digital My Passport Essential, with WD quality and leading-edge technology, this drive is designed for today with tomorrow in mind
Sleek, compact designUp to 3x faster transfer ratesWD SmartWare softwareDual USB 3.0 and USB 2.0 compatibilityAutomatic, continuous backupPassword protection for privacyUSB poweredPlanet friendly
System Compatibility:
Formatted NTFS for Windows® XP, Windows Vista®, Windows 7Requires reformatting for Mac OS® X, Leopard®, Snow Leopard®
Mobile Hard Drives
Specifications
Attribute | Value |
---|---|
Capacity | 500 GB |
Interface | USB 2.0 |
Dimensions | 110 x 83 x 15mm |
Length | 110mm |
Width | 83mm |
Height | 15mm |