Verbatim 1 TB SATA, USB 2.0 External Hard Drive
- RS Stock No.:
- 709-9568
- Mfr. Part No.:
- 47512
- Brand:
- Verbatim
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 709-9568
- Mfr. Part No.:
- 47512
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Interface | SATA, USB 2.0 | |
| Capacity | 1 TB | |
| Dimensions | 202 x 114 x 40mm | |
| Length | 202mm | |
| Width | 114mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Interface SATA, USB 2.0 | ||
Capacity 1 TB | ||
Dimensions 202 x 114 x 40mm | ||
Length 202mm | ||
Width 114mm | ||
Height 40mm | ||
