Seagate Backup Plus 4 TB External Portable Hard Drive
- RS Stock No.:
- 136-3048
- Mfr. Part No.:
- STEA4000400
- Brand:
- Seagate
Subtotal (1 unit)*
$434.79
(exc. GST)
$478.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $434.79 |
*price indicative
- RS Stock No.:
- 136-3048
- Mfr. Part No.:
- STEA4000400
- Brand:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Hard Drive Type | HDD | |
| Model | Backup Plus | |
| Internal/External | External | |
| Interface | USB 3.0 | |
| Capacity | 4 TB | |
| Dimensions | 117 x 80 x 14.8mm | |
| Length | 117mm | |
| Width | 80mm | |
| Height | 14.8mm | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Hard Drive Type HDD | ||
Model Backup Plus | ||
Internal/External External | ||
Interface USB 3.0 | ||
Capacity 4 TB | ||
Dimensions 117 x 80 x 14.8mm | ||
Length 117mm | ||
Width 80mm | ||
Height 14.8mm | ||
