StarTech.com 3.5in SATA Hard Drive Enclosure, USB 3.1
- RS Stock No.:
- 179-8089
- Mfr. Part No.:
- S351BU313
- Brand:
- StarTech.com
Stock information currently inaccessible
- RS Stock No.:
- 179-8089
- Mfr. Part No.:
- S351BU313
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Drive Size | 3.5in | |
| Drive Interface | SATA | |
| Port Types | USB 3.1 | |
| Body Material | Aluminium, Plastic | |
| Dimensions | 191.5 x 31.4 x 115.4mm | |
| Height | 31mm | |
| Length | 191.5mm | |
| Width | 115.4mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Drive Size 3.5in | ||
Drive Interface SATA | ||
Port Types USB 3.1 | ||
Body Material Aluminium, Plastic | ||
Dimensions 191.5 x 31.4 x 115.4mm | ||
Height 31mm | ||
Length 191.5mm | ||
Width 115.4mm | ||
- COO (Country of Origin):
- CN
S351BU313 Hard Drive Enclosure
Now, get the speed and capacity you want in external data storage. This single-drive enclosure for 3.5 SATA hard drives gives you high-speed USB 3.1 Gen 2 (10 Gbps) performance with a large drive capacity.
Harness the speed of USB 3.1 Gen 2
USB 3.1 Gen 2 gives you greater bandwidth and speed with file transfer rates of up to 10 Gbps - twice the speed of USB 3.0 (USB 3.1 Gen 1) technology. It lets you leverage the high performance of the latest SSHDs and hard drives, while alleviating bottlenecks in your data transfers.
Compact design works great with your Mac or PC
The clean and simple design makes this enclosure the perfect desktop companion for your Mac or PC. Its made of durable Aluminium with a fan-less design that ensures quiet operation. It also comes with a vertical stand so it occupies minimal space in your work area.
Easy compatibility
This versatile enclosure comes with a USB Type A-to-B cable, providing backward compatibility with existing USB ports or hardware. It also provides UASP support for enhanced performance.
The S351BU313 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Harness the speed of USB 3.1 Gen 2
USB 3.1 Gen 2 gives you greater bandwidth and speed with file transfer rates of up to 10 Gbps - twice the speed of USB 3.0 (USB 3.1 Gen 1) technology. It lets you leverage the high performance of the latest SSHDs and hard drives, while alleviating bottlenecks in your data transfers.
Compact design works great with your Mac or PC
The clean and simple design makes this enclosure the perfect desktop companion for your Mac or PC. Its made of durable Aluminium with a fan-less design that ensures quiet operation. It also comes with a vertical stand so it occupies minimal space in your work area.
Easy compatibility
This versatile enclosure comes with a USB Type A-to-B cable, providing backward compatibility with existing USB ports or hardware. It also provides UASP support for enhanced performance.
The S351BU313 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Create high capacity external storage for a 3.5 SATA HDD with USB 3.1 Gen 2 high-speed performance
• Supports SATA I, II and III (tested up to 6 Gbps)
• UASP support for enhanced performance
• Fan-less design ensures quiet operation
• Durable Aluminium enclosure with vertical stand included
• Vented drive tray for heat dissipation
• Hot swap compatible
• USB A to B cable for backward compatibility with USB 3.0, 2.0 and 1.x
• Supports SATA I, II and III (tested up to 6 Gbps)
• UASP support for enhanced performance
• Fan-less design ensures quiet operation
• Durable Aluminium enclosure with vertical stand included
• Vented drive tray for heat dissipation
• Hot swap compatible
• USB A to B cable for backward compatibility with USB 3.0, 2.0 and 1.x
Applications
• Take advantage of new laptops and desktops with USB 3.1 Gen 2 (10 Gbps) connectivity
• Turn a high capacity SATA hard drive into portable, external storage
• Create a fast external storage solution for desktops, laptops or netbooks
• Upgrade from a USB 3.0 drive enclosure to faster USB 3.1 Gen 2
• Add extra data storage to almost any USB enabled computer system
• Backup important data to an external storage device
• Share large files between computers quickly and securely without a network
• Repurpose an unused SATA drive into additional external storage space
• Turn a high capacity SATA hard drive into portable, external storage
• Create a fast external storage solution for desktops, laptops or netbooks
• Upgrade from a USB 3.0 drive enclosure to faster USB 3.1 Gen 2
• Add extra data storage to almost any USB enabled computer system
• Backup important data to an external storage device
• Share large files between computers quickly and securely without a network
• Repurpose an unused SATA drive into additional external storage space
Whats in the package?
• USB 3.1 to SATA HDD Enclosure
• USB 3.0 A to B Cable - 40.5 inches
• Universal Power Adapter (NA / UK / EU / AUS) - 60 inches (cable)
• Screw Kit
• HDD Stand
• Quick Install Guide
• USB 3.0 A to B Cable - 40.5 inches
• Universal Power Adapter (NA / UK / EU / AUS) - 60 inches (cable)
• Screw Kit
• HDD Stand
• Quick Install Guide
