Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Knives, Scissors & Saws
Hand Saws
Stanley 355 mm Pad Saw, 7 TPI
RS Stock No.:
494-161
Mfr. Part No.:
7-20-556
Brand:
Stanley
View all Hand Saws
4 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$44.89
(exc. GST)
$49.38
(inc. GST)
Units
Per unit
1 +
$44.89
RS Stock No.:
494-161
Mfr. Part No.:
7-20-556
Brand:
Stanley
Technical data sheets
Legislation and Compliance
Product Details
Specifications
FatMax Jabsaw Plus Scabbard
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
FatMax® Jabsaw
Anti-slip ergonomic bi-material handle for optimum user comfort
Triple bevelled toothing for 50% quicker easier cutting
7 teeth per inch
Ideal for punching through plasterboard
Overall length: 355mm
Complete with scabbard
Attribute
Value
Blade Length
355 mm
Number of Teeth per Inch
7
Saw Type
Pad Saw
Related links
Stanley FatMax 150 mm Pad Saw, 7 TPI
Stanley 130 mm Pad Saw, 7 TPI
Stanley 550 mm Hand Saw, 7 TPI
Stanley 500 mm Hand Saw, 7 TPI
Stanley 450 mm Hand Saw, 7 TPI
Stanley 380 mm Hand Saw, 7 TPI
Stanley 380 mm, 7 TPI
Irwin 559 mm Hand Saw, 7 TPI