Bahco 270 mm Plastic, Wood Reciprocating Saw Blade, 18 TPI
- RS Stock No.:
- 470-378
- Mfr. Part No.:
- PC-11-19-PS-B
- Brand:
- Bahco
Subtotal (1 unit)*
$48.88
(exc. GST)
$53.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.88 |
*price indicative
- RS Stock No.:
- 470-378
- Mfr. Part No.:
- PC-11-19-PS-B
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Product Type | Hand Saw Blade | |
| Blade Length | 270mm | |
| Blade Thickness | 0.3mm | |
| Teeth per Inch | 18 | |
| Material Cut | Plastic, Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Reciprocating Saw Blade | ||
Product Type Hand Saw Blade | ||
Blade Length 270mm | ||
Blade Thickness 0.3mm | ||
Teeth per Inch 18 | ||
Material Cut Plastic, Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Bahco Replacement Blade is ideal for extra fine, precision, cross, and angled cuts. Its pull action and spine blade support allow for an extremely thin 0.30 mm blade with a minimal 0.4 mm kerf, requiring less force. The hard point, triple-edge JT tooth design delivers perfect fine cuts in wood and materials like plastic tubes.
Two component plastic handle ensures a comfortable and safe grip
Comfortable screwed two component handle
Related links
- Bahco 305 mm Wood Reciprocating Saw Blade, 13 TPI
- Bahco 240 mm Wood Reciprocating Saw Blade, 17 TPI
- Bahco 270 mm, 18 TPI
- Bahco 190 mm Wood Wood Reciprocating Saw Blade, 5 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco 360 mm Wood Reciprocating Saw Blade, 6 TPI
- Bahco 390 mm Wood Reciprocating Saw Blade, 5 TPI
