Bahco 350 mm Steel Wood Reciprocating Saw Blade

Subtotal (1 unit)*

$13.28

(exc. GST)

$14.61

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.28

*price indicative

RS Stock No.:
470-205
Mfr. Part No.:
333-5
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Saw Blade Type

Reciprocating Saw Blade

Product Type

Hand Saw Blade

Blade Length

350mm

Material Cut

Wood

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bahco Fine Peg Toothed Spare Blade is made of hardened and tempered high-quality steel. Its tooth points are high-frequency, heat induction hardened for long-lasting performance. The blade is treated for rust prevention and packed in an individual sleeve.

This is the only blade for the 333 general purpose bow saw

All round wood cutting blade with fine peg toothing

Related links