Bahco 759 mm Steel Wood Reciprocating Saw Blade
- RS Stock No.:
- 459-898
- Mfr. Part No.:
- 23-30
- Brand:
- Bahco
Subtotal (1 unit)*
$21.20
(exc. GST)
$23.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.20 |
*price indicative
- RS Stock No.:
- 459-898
- Mfr. Part No.:
- 23-30
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw Blade | |
| Blade Length | 759mm | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Material | Steel | |
| Material Cut | Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw Blade | ||
Blade Length 759mm | ||
Saw Blade Type Reciprocating Saw Blade | ||
Material Steel | ||
Material Cut Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Bahco Wood spare blade is designed for sawing in green wood. Made from hardened and tempered high-quality steel, it ensures durability and precision cutting.
Easier cutting in green wood from the raker teething
Related links
- Bahco 759 mm Steel Wood Reciprocating Saw Blade
- Bahco 912 mm Steel Wood Reciprocating Saw Blade
- Bahco 378 mm Steel Wood Reciprocating Saw Blade
- Bahco 810 mm Steel Wood Reciprocating Saw Blade
- Bahco 607 mm Steel Wood Reciprocating Saw Blade
- Bahco 320 mm Steel Wood Reciprocating Saw Blade
- Bahco 350 mm Steel Wood Reciprocating Saw Blade
- Bahco 550 mm Wood Reciprocating Saw Blade
