- RS Stock No.:
- 275-5196
- Mfr. Part No.:
- T0932R 1218
- Brand:
- CK
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$20.38
(exc. GST)
$22.42
(inc. GST)
Units | Per unit |
1 + | $20.38 |
- RS Stock No.:
- 275-5196
- Mfr. Part No.:
- T0932R 1218
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The CK hacksaw blade is virtually unbreakable with superb cutting power and flexibility.
Shatterproof HSS Bi-metal construction
Specifications
Attribute | Value |
---|---|
Blade Length | 300 mm |
Saw Blade Type | Hacksaw Blade |
Width | 12mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 18 |
Material | Bi-metal |