Irwin 610.0 mm Carbon Steel Hacksaw Blade
- RS Stock No.:
- 145-7945
- Mfr. Part No.:
- TXP3024610000
- Brand:
- Irwin
Discontinued product
- RS Stock No.:
- 145-7945
- Mfr. Part No.:
- TXP3024610000
- Brand:
- Irwin
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Bahco 150 mm Carbon Steel Hacksaw Blade, 32 TPI
- Teng Tools 152.0 mm High Carbon Steel Hacksaw Blade, 32 TPI
- RS PRO 150.0 mm High Carbon Steel Hacksaw Blade, 32 TPI
- Facom 300.0 mm Cobalt Steel Hacksaw Blade, 32 TPI
- Facom 300.0 mm Cobalt Steel Hacksaw Blade, 18 TPI
- SAM 3000 mm Steel Hacksaw Blade, 12 TPI
- Bahco 300.0 mm Spring Steel Hacksaw Blade, 32 TPI
- Facom 300.0 mm Cobalt Steel Hacksaw Blade, 24 TPI