- RS Stock No.:
- 201-9555
- Mfr. Part No.:
- 3146577
- Brand:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 201-9555
- Mfr. Part No.:
- 3146577
- Brand:
- NEUTRAL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Neutral 50ML hand sanitiser is a clear, colourless cosmetic sanitising hand gel which is alcohol based. It provides an effective 99.99% antibacterial kill rate and evaporates quickly leaving a dry hand feel.
pH meter 6.7 – 7.3
Viscometer 4000cps to 6000cps
Density cup 0.88g/mL to 0.9g/mL
Viscometer 4000cps to 6000cps
Density cup 0.88g/mL to 0.9g/mL
Specifications
Attribute | Value |
---|---|
Package Size | 50 ml |
Sanitizer Type | Gel |
Package Type | Tube |
Number of Bottles | 1 |