- RS Stock No.:
- 234-9980
- Mfr. Part No.:
- 1262H.150SR
- Brand:
- Facom
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$422.15
(exc. GST)
$464.37
(inc. GST)
Units | Per unit |
1 + | $422.15 |
- RS Stock No.:
- 234-9980
- Mfr. Part No.:
- 1262H.150SR
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom 1262H.SR series non sparking german style club hammer uses wooden handles to prevent any risk of sparks and is made of copper beryllium alloy.
The design of the hammer heads is specific without sharp edges
Length 250 mm
Length 250 mm
Specifications
Attribute | Value |
---|---|
Head Type | Square |
Hammer Type | Sledgehammer |
Head Material | Beryllium Copper |
Non Sparking | Yes |
Handle Material | Wood |
Overall Length | 250 mm |
Weight | 1.8kg |