Facom Steel Sledgehammer with Hickory Wood Handle, 1.3kg
- RS Stock No.:
- 234-9979
- Mfr. Part No.:
- 1262H.100SR
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-9979
- Mfr. Part No.:
- 1262H.100SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Square | |
| Hammer Type | Sledgehammer | |
| Head Material | Steel | |
| Non Sparking | No | |
| Handle Material | Hickory Wood | |
| Overall Length | 250 mm | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Square | ||
Hammer Type Sledgehammer | ||
Head Material Steel | ||
Non Sparking No | ||
Handle Material Hickory Wood | ||
Overall Length 250 mm | ||
Weight 1.3kg | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1262H.SR series sparking german style club hammer is made of steel with wooden handle.
The design of the hammer heads is specific without sharp edges
Length 250 mm
Length 250 mm
Related links
- Facom Beryllium Copper Sledgehammer with Wood Handle, 650g
- Facom Beryllium Copper Sledgehammer with Wood Handle, 4.9kg
- Facom Steel Head Electrician with Hickory Wood Handle, 200 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Electrician with Hickory Wood Handle, 160 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 440 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 2.8 kg
