Bahco Sledgehammer with Fibreglass Handle, 3.6kg
- RS Stock No.:
- 187-6935
- Mfr. Part No.:
- SS502-3600-FB
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6935
- Mfr. Part No.:
- SS502-3600-FB
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Hammer Type | Sledgehammer | |
| Handle Material | Fibreglass | |
| Overall Length | 644.0 mm | |
| Weight | 3.6kg | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Hammer Type Sledgehammer | ||
Handle Material Fibreglass | ||
Overall Length 644.0 mm | ||
Weight 3.6kg | ||
- COO (Country of Origin):
- CN
wo-component fiberglass handle
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco Sledgehammer with Fibreglass Handle, 1.5kg
- Bahco Sledgehammer with Fibreglass Handle, 2.5kg
- Bahco Sledgehammer with Fibreglass Handle, 1kg
- Bahco Sledgehammer with Fibreglass Handle, 2kg
- Ega-Master Sledgehammer with Fibreglass Handle, 3.6kg
- Bahco Sledgehammer with Carbon Steel Handle, 3.6kg
- Bahco Sledgehammer with Rubber Handle, 3.6kg
- Bahco Aluminium; Bronze Sledgehammer with Fibreglass Handle, 450g
