Bahco Lump Hammer with Wood Handle, 1.5kg
- RS Stock No.:
- 124-6091
- Mfr. Part No.:
- TAH484-1500
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6091
- Mfr. Part No.:
- TAH484-1500
- Brand:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Hammer Type | Lump Hammer | |
| Handle Material | Wood | |
| Weight | 1.5kg | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Hammer Type Lump Hammer | ||
Handle Material Wood | ||
Weight 1.5kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Bahco Club Hammers - TAH Series
Bahco Club Hammer is a high-quality tool designed for professionals. Handle made of first class straight grained, genuine hickory, ensure easy and safe operation. Club hammer with convex (domed) striking faces, especially hardened and heat treated to withstand the highest impact heavy applications.
Features and Benefits
Heavy Duty Club hammer with convex (domed) striking faces
Handle of first class genuine hickory, straight grained, without knots
Ready to Work at Height
Handle of first class genuine hickory, straight grained, without knots
Ready to Work at Height
Hammers