Philips 28 W Clear Halogen Bulb SES / E16, 240 V, 46mm
- RS Stock No.:
- 901-3238
- Mfr. Part No.:
- 28SESECOCLASP45
- Brand:
- Philips
Subtotal (1 pack of 15 units)*
$49.815
(exc. GST)
$54.795
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | $3.321 | $49.82 |
*price indicative
- RS Stock No.:
- 901-3238
- Mfr. Part No.:
- 28SESECOCLASP45
- Brand:
- Philips
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Wattage | 28 W | |
| Lamp Shape | Bulb | |
| Lamp Base | SES / E16 | |
| Lamp Finish | Clear | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 35W | |
| Life Hours | 2000h | |
| Length | 80 mm | |
| Diameter | 46mm | |
| Luminosity | 370 lm | |
| Current Rating | 120 mA | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Wattage 28 W | ||
Lamp Shape Bulb | ||
Lamp Base SES / E16 | ||
Lamp Finish Clear | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 35W | ||
Life Hours 2000h | ||
Length 80 mm | ||
Diameter 46mm | ||
Luminosity 370 lm | ||
Current Rating 120 mA | ||
- COO (Country of Origin):
- PL
Philips EcoClassic P45 Halogen Globe Lamps
Philips Halogen Classic P45 globe shape light bulbs offer the classical shapes you are used to. This new 'classic' gives high-quality light, is dimmable and starts immediately.
