Philips 42 W Clear Halogen Bulb ES / E27, 240 V, 46mm
- RS Stock No.:
- 901-3232
- Mfr. Part No.:
- 42ESECOCLASP45
- Brand:
- Philips
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-3232
- Mfr. Part No.:
- 42ESECOCLASP45
- Brand:
- Philips
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Wattage | 42 W | |
| Lamp Shape | Bulb | |
| Lamp Base | ES / E27 | |
| Lamp Finish | Clear | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 55W | |
| Life Hours | 2000h | |
| Length | 74 mm | |
| Diameter | 46mm | |
| Current Rating | 180 mA | |
| Luminosity | 630 lm | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Wattage 42 W | ||
Lamp Shape Bulb | ||
Lamp Base ES / E27 | ||
Lamp Finish Clear | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 55W | ||
Life Hours 2000h | ||
Length 74 mm | ||
Diameter 46mm | ||
Current Rating 180 mA | ||
Luminosity 630 lm | ||
- COO (Country of Origin):
- PL
Philips EcoClassic P45 Halogen Globe Lamps
Philips Halogen Classic P45 globe shape light bulbs offer the classical shapes you are used to. This new 'classic' gives high-quality light, is dimmable and starts immediately.
