Philips 70 W Clear Halogen Bulb BC / B22d, 240 V, 56mm
- RS Stock No.:
- 901-3222
- Mfr. Part No.:
- 70BCECOCLASA55
- Brand:
- Philips
Subtotal (1 pack of 15 units)*
$52.755
(exc. GST)
$58.035
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | $3.517 | $52.76 |
*price indicative
- RS Stock No.:
- 901-3222
- Mfr. Part No.:
- 70BCECOCLASA55
- Brand:
- Philips
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Wattage | 70 W | |
| Lamp Shape | Bulb | |
| Lamp Base | BC / B22d | |
| Lamp Finish | Clear | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 92W | |
| Life Hours | 2000h | |
| Length | 95.5 mm | |
| Diameter | 56mm | |
| Current Rating | 290 mA | |
| Luminosity | 1200 lm | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Wattage 70 W | ||
Lamp Shape Bulb | ||
Lamp Base BC / B22d | ||
Lamp Finish Clear | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 92W | ||
Life Hours 2000h | ||
Length 95.5 mm | ||
Diameter 56mm | ||
Current Rating 290 mA | ||
Luminosity 1200 lm | ||
- COO (Country of Origin):
- PL
Philips EcoClassic Halogen A-Shape A55 Lamps
Philips Halogen Classic A55 GLAS style light bulbs offer the classical shapes you are used to. This new 'classic' gives high-quality light, is dimmable and starts immediately.
