Orbitec 40 W Halogen Bulb E27, Globe, 230 V, 45mm
- RS Stock No.:
- 820-8817
- Mfr. Part No.:
- 143103
- Brand:
- Orbitec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-8817
- Mfr. Part No.:
- 143103
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Wattage | 40 W | |
| Lamp Shape | Globe | |
| Lamp Base | E27 | |
| Voltage Rating | 230 V | |
| Length | 82 mm | |
| Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Wattage 40 W | ||
Lamp Shape Globe | ||
Lamp Base E27 | ||
Voltage Rating 230 V | ||
Length 82 mm | ||
Diameter 45mm | ||
- COO (Country of Origin):
- CN
