GE 42 W Clear Halogen Bulb ES / E27, 230 V, 45mm
- RS Stock No.:
- 800-3726
- Mfr. Part No.:
- 76551
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-3726
- Mfr. Part No.:
- 76551
- Brand:
- GE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 42 W | |
| Lamp Shape | Bulb | |
| Lamp Base | ES / E27 | |
| Lamp Finish | Clear | |
| Voltage Rating | 230 V | |
| Life Hours | 2000h | |
| Length | 73 mm | |
| Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 42 W | ||
Lamp Shape Bulb | ||
Lamp Base ES / E27 | ||
Lamp Finish Clear | ||
Voltage Rating 230 V | ||
Life Hours 2000h | ||
Length 73 mm | ||
Diameter 45mm | ||
