GE 42 W Clear Halogen Bulb ES / E27, 240 V, 50mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
789-8104
Mfr. Part No.:
63931
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Wattage

42 W

Lamp Shape

Bulb

Lamp Base

ES / E27

Lamp Finish

Clear

Voltage Rating

240 V

Incandescent Equivalent Wattage

70W

Life Hours

2000h

Length

89.5 mm

Diameter

50mm

COO (Country of Origin):
HU