Osram 100 W Halogen Airfield Lamp PK30d, 15.2 V, 13.5mm
- RS Stock No.:
- 778-1800
- Mfr. Part No.:
- 64342 HLX-C 100-15
- Brand:
- Osram
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$67.266
(exc. GST)
$73.993
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $67.266 | $672.66 |
*price indicative
- RS Stock No.:
- 778-1800
- Mfr. Part No.:
- 64342 HLX-C 100-15
- Brand:
- Osram
Related links
- Osram 200 W Halogen Airfield Lamp PK30d, 30.3 V, 13.5mm
- Osram 105 W Halogen Airfield Lamp, 50.4mm
- Philips 150 W Halogen Projector Lamp G6.35, 24 V, 13.5mm
- Philips 250 W Halogen Projector Lamp G6.35, 24 V, 13.5mm
- Philips Lighting 100 W Halogen Projector Lamp GY6.35, 12 V, 11.5mm
- SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM, OSLON UV Series UV LED,...
- Osram LED Driver, 54 → 216V Output, 100W Output, 0.25 → 0.75A...
- Osram LED Driver, 64-300V Output, 100W Output, 200-700mA Output,...