Knightsbridge 20 W Halogen Reflector Lamp GU5.3, 12 V, 50mm
- RS Stock No.:
- 701-3775
- Mfr. Part No.:
- L69D
- Brand:
- Knightsbridge
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-3775
- Mfr. Part No.:
- L69D
- Brand:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Wattage | 20 W | |
| Lamp Base | GU5.3 | |
| Voltage Rating | 12 V | |
| Life Hours | 2000h | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Wattage 20 W | ||
Lamp Base GU5.3 | ||
Voltage Rating 12 V | ||
Life Hours 2000h | ||
Diameter 50mm | ||
- COO (Country of Origin):
- CN
Economy Dichroic Tungsten Halogen
Low cost, closed face dichroic reflector lamps for non-demanding applications.
