Philips Lighting 35 W 30° Halogen Reflector Lamp, GU4, 12 V, 35.3mm
- RS Stock No.:
- 284-2840
- Mfr. Part No.:
- 42546160
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-2840
- Mfr. Part No.:
- 42546160
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 35 W | |
| Lamp Base | GU4 | |
| Voltage Rating | 12 V | |
| Life Hours | 4000h | |
| Diameter | 35.3mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 35 W | ||
Lamp Base GU4 | ||
Voltage Rating 12 V | ||
Life Hours 4000h | ||
Diameter 35.3mm | ||
