Philips Lighting 50 W Halogen Capsule Bulb GY6.35, 12 V, 880 lm, 4000h

Unavailable
RS will no longer stock this product.
RS Stock No.:
743-864
Mfr. Part No.:
13102
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

50 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

4000h

Diameter

12mm

Luminosity

880 lm