DiodesZetex 60 mA Surface Mount
- RS Stock No.:
- 246-7397
- Mfr. Part No.:
- AH3764Q-SA-7
- Brand:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7397
- Mfr. Part No.:
- AH3764Q-SA-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
The DiodesZetex makes a high-voltage, high-sensitivity Hall-effect latch IC designed for brushless DC-motor commutation, speed measurement, angular or linear encoders and position sensors in automotive applications. To support a wide range of demanding applications, the design is optimized to operate over the supply range of 3.0V to 28V. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an over current limit and a Zener clamp. It has operating temperature range of -40°C to +150°C.
Operating voltage range of 3.0 V to 28 V Bipolar latch operation were south pole is on and north pole is off High sensitivity Bop and Brp of +40G and -40G typical single open-drain output with overcurrent limit Package type is SOT23
