DiodesZetex Hall Effect Switch 4mA Solder, Through Hole Open Drain, -40 → 150°C, 3 → 28 V
- RS Stock No.:
- 246-7389
- Mfr. Part No.:
- AH3563Q-P-B
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-7389
- Mfr. Part No.:
- AH3563Q-P-B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 28V dc | |
| Supply Current | 4mA | |
| Terminal Type | Solder, Through Hole | |
| Output Type | Open Drain | |
| Operating Temperature Range | -40 → 150°C | |
| Supply Voltage Range | 3 → 28 V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 28V dc | ||
Supply Current 4mA | ||
Terminal Type Solder, Through Hole | ||
Output Type Open Drain | ||
Operating Temperature Range -40 → 150°C | ||
Supply Voltage Range 3 → 28 V | ||
The DiodesZetex makes a high-voltage, high-sensitivity Hall effect omnipolar switch IC designed for position and proximity sensing in automotive applications, such as in seat and seatbelt buckle, steering lock/immobilization, gear stick, transmission actuator and gear position, HVAC compression, wiper, door/trunk closure, and so on. To support a wide range of demanding applications, the design is optimized to operate over the supply range of 3.0V to 28V.
The device has omnipolar operation It has high sensitivity BOP and BRP of ±30G and ±20G typical It has a single open-drain output with overcurrent limit It has an operating voltage range of 3.0V to 28V
