Variohm Group Bolt Hall Effect Sensor, Analogue Output, 5 V, Circular Body, 5V
- RS Stock No.:
- 315-250
- Mfr. Part No.:
- Euro-MXPK-A-112-1521-060-11-78-50
- Brand:
- Variohm Group
Subtotal (1 unit)*
$267.62
(exc. GST)
$294.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.62 |
*price indicative
- RS Stock No.:
- 315-250
- Mfr. Part No.:
- Euro-MXPK-A-112-1521-060-11-78-50
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Output Type | Analogue | |
| Body Style | Circular | |
| Mounting Style | Bolt | |
| Supply Voltage | 5 V | |
| Maximum DC Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Output Type Analogue | ||
Body Style Circular | ||
Mounting Style Bolt | ||
Supply Voltage 5 V | ||
Maximum DC Voltage 5V | ||
- COO (Country of Origin):
- GB
The Variohm Group Micro Puck Sensor boasts the same features in a 30 mm outer diameter package. With programmable angle selection and redundant output, this extremely compact and fully contactless Hall Effect Sensor features IP68 sealing and will suit arduous, high-duty cycle position feedback applications in all industries.
Programmable angles from 30 degrees up to 360 degrees
Puck and Magnet design
Hall Effect non contacting technology
Has Long life and is extremely robust
Puck and Magnet design
Hall Effect non contacting technology
Has Long life and is extremely robust
Related links
- Variohm Group Bolt Hall Effect Sensor 5 V 5V
- Variohm Group Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group Panel Mount Hall Effect Sensor 5 V 5V
- Variohm Group M8 Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group 50 Series Angular Position Sensor
- Honeywell Screw Hall Effect Sensor 5 V, Block Body
- ZF Panel Mount Hall Effect Sensor 5 → 24 V dc 30V
- Vishay Flange Mount Hall Effect Sensor 5 V dc 0 → 40 mm, 20V
