NITRAS SAFETY Blue, Hair Net Type
- RS Stock No.:
- 466-892
- Mfr. Part No.:
- 4017
- Brand:
- NITRAS SAFETY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 466-892
- Mfr. Part No.:
- 4017
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Type | Hair Net | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Application | Hospital, Industry | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Type Hair Net | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Application Hospital, Industry | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Blue clip caps made from non-woven fabric with a diameter of approximately 55 cm. They are fibreglass-free, breathable, and ruffled, ensuring a comfortable and secure fit for hygienic applications.
Good wearing comfort
Double cotton covered elastic band
Double cotton covered elastic band